
3RK13080AA000CP0 | |
|---|---|
DigiKey Part Number | 3473-3RK13080AA000CP0-ND |
Manufacturer | |
Manufacturer Product Number | 3RK13080AA000CP0 |
Description | DIRECT ONLINE STARTER,.09KW,400V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 20.4 ~ 28.8VDC Supply 0.4A 48 ~ 500V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 48 ~ 500V | |
Current - Output | 0.4A | |
Wattage - Load | 120 W | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 029,33000 Kč | 12 029,33 Kč |
| Unit Price without VAT: | 12 029,33000 Kč |
|---|---|
| Unit Price with VAT: | 14 555,48930 Kč |









