


TES 1-2421V | |
|---|---|
DigiKey Part Number | 1951-1900-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-2421V |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-2421V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 5 | 239,88200 Kč | 1 199,41 Kč |
| 10 | 228,87800 Kč | 2 288,78 Kč |
| 30 | 222,15900 Kč | 6 664,77 Kč |
| 50 | 220,26900 Kč | 11 013,45 Kč |
| 100 | 216,69940 Kč | 21 669,94 Kč |
| 250 | 210,39996 Kč | 52 599,99 Kč |
| 500 | 208,72012 Kč | 104 360,06 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |









