



19460100301 | |
|---|---|
DigiKey Part Number | 1195-5924-ND |
Manufacturer | |
Manufacturer Product Number | 19460100301 |
Description | HAN-ECO 10A-HBM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19460100301 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.189" L x 1.575" W x 1.063" H (81.00mm x 40.00mm x 27.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,02000 Kč | 396,02 Kč |
| 10 | 336,53500 Kč | 3 365,35 Kč |
| 25 | 315,46560 Kč | 7 886,64 Kč |
| 50 | 300,40580 Kč | 15 020,29 Kč |
| 100 | 286,07470 Kč | 28 607,47 Kč |
| 250 | 268,17804 Kč | 67 044,51 Kč |
| 500 | 255,39406 Kč | 127 697,03 Kč |
| Unit Price without VAT: | 396,02000 Kč |
|---|---|
| Unit Price with VAT: | 479,18420 Kč |




























