
3SU19000JP100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19000JP100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19000JP100AA0 |
Description | ADAPTER, M12 SOCKET, 8-PIN (FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automation, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 699,56000 Kč | 4 699,56 Kč |
| Unit Price without VAT: | 4 699,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 686,46760 Kč |











