
800-1603-2-SJT0-BL-00100-1 | |
|---|---|
DigiKey Part Number | 1175-800-1603-2-SJT0-BL-00100-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1603-2-SJT0-BL-00100-1 |
Description | CORD 16AWG IEC320 RA - CBL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 129,78900 Kč | 1 297,89 Kč |
| 25 | 121,65400 Kč | 3 041,35 Kč |
| 50 | 115,84600 Kč | 5 792,30 Kč |
| 150 | 107,20180 Kč | 16 080,27 Kč |
| 300 | 102,08737 Kč | 30 626,21 Kč |
| 600 | 97,21793 Kč | 58 330,76 Kč |
| 1 050 | 93,45770 Kč | 98 130,59 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |





