2196581163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196581164

DigiKey Part Number
900-2196581164-ND
Manufacturer
Manufacturer Product Number
2196581164
Description
CGRID III R-R 16CKT 600MM DISC S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 442 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500234,14698 Kč117 073,49 Kč
Unit Price without VAT:234,14698 Kč
Unit Price with VAT:283,31785 Kč

Other Suppliers on DigiKey

442In Stock
Ships from WEC