2196581163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196581163

DigiKey Part Number
900-2196581163-ND
Manufacturer
Manufacturer Product Number
2196581163
Description
CGRID III R-R 16CKT 300MM DISC S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,52000 Kč266,52 Kč
10226,51500 Kč2 265,15 Kč
25212,32120 Kč5 308,03 Kč
50202,18440 Kč10 109,22 Kč
100192,53660 Kč19 253,66 Kč
Manufacturers Standard Package
Unit Price without VAT:266,52000 Kč
Unit Price with VAT:322,48920 Kč