
2196581124 | |
|---|---|
DigiKey Part Number | 900-2196581124-ND |
Manufacturer | |
Manufacturer Product Number | 2196581124 |
Description | CGRID III R-R 12CKT 600MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Locking Ramp |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 214,25352 Kč | 107 126,76 Kč |
| Unit Price without VAT: | 214,25352 Kč |
|---|---|
| Unit Price with VAT: | 259,24676 Kč |


