
B125D | |
|---|---|
DigiKey Part Number | 4878-B125D-ND |
Manufacturer | |
Manufacturer Product Number | B125D |
Description | BRIDGE RECT 1PHASE 250V 1A 4-DIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Through Hole 4-DIL |
Datasheet | Datasheet |
EDA/CAD Models | B125D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 250 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 250 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 50 | 6,15240 Kč | 307,62 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 500 | 4,09754 Kč | 2 048,77 Kč |
| 1 000 | 3,67444 Kč | 3 674,44 Kč |
| 2 000 | 3,31811 Kč | 6 636,22 Kč |
| 5 000 | 2,93212 Kč | 14 660,60 Kč |
| 10 000 | 2,69346 Kč | 26 934,60 Kč |
| 50 000 | 2,30716 Kč | 115 358,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

