Cable Clamp, Conduit Black Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99285

DigiKey Part Number
4862-99285-ND
Manufacturer
Manufacturer Product Number
99285
Description
CBL CLAMP CONDUIT BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Black Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Clamp, Conduit
Type Attributes
-
Opening Size
-
Mounting Type
Fastener
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5012,31000 Kč615,50 Kč
10011,32070 Kč1 132,07 Kč
15010,78040 Kč1 617,06 Kč
25010,13600 Kč2 534,00 Kč
3509,73231 Kč3 406,31 Kč
5009,32220 Kč4 661,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,31000 Kč
Unit Price with VAT:14,89510 Kč