cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA10150T12QC

DigiKey Part Number
108-LCA10150T12QC-ND
Manufacturer
Manufacturer Product Number
LCA10150T12QC
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Operating Force
34gf
Release Force
2.000gf
Operating Position
0.355" (9.0mm)
Pretravel
0.131" (3.3mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40035,05135 Kč14 020,54 Kč
Manufacturers Standard Package
Unit Price without VAT:35,05135 Kč
Unit Price with VAT:42,41213 Kč