
2196572042 | |
|---|---|
DigiKey Part Number | 900-2196572042-ND |
Manufacturer | |
Manufacturer Product Number | 2196572042 |
Description | PICO-LOCK 2.0 R-S 4CKT 150MM DIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,37000 Kč | 59,37 Kč |
| 10 | 50,38800 Kč | 503,88 Kč |
| 25 | 47,22560 Kč | 1 180,64 Kč |
| 50 | 44,97200 Kč | 2 248,60 Kč |
| 100 | 42,82440 Kč | 4 282,44 Kč |
| 250 | 40,14108 Kč | 10 035,27 Kč |
| 500 | 38,22554 Kč | 19 112,77 Kč |
| 1 000 | 36,40147 Kč | 36 401,47 Kč |
| Unit Price without VAT: | 59,37000 Kč |
|---|---|
| Unit Price with VAT: | 71,83770 Kč |











