


2195630010 | |
|---|---|
DigiKey Part Number | 900-2195630010-ND |
Manufacturer | |
Manufacturer Product Number | 2195630010 |
Description | CONN RCPT 10POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630010 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,86000 Kč | 654,86 Kč |
| 12 | 549,38583 Kč | 6 592,63 Kč |
| 36 | 508,41667 Kč | 18 303,00 Kč |
| 60 | 490,42400 Kč | 29 425,44 Kč |
| 108 | 470,51750 Kč | 50 815,89 Kč |
| 252 | 443,24560 Kč | 111 697,89 Kč |
| Unit Price without VAT: | 654,86000 Kč |
|---|---|
| Unit Price with VAT: | 792,38060 Kč |











