
2191161161 | |
|---|---|
DigiKey Part Number | 900-2191161161TR-ND - Tape & Reel (TR) 900-2191161161CT-ND - Cut Tape (CT) 900-2191161161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2191161161 |
Description | PCIE 12VHPWR R/A HEADER T&R PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 (4 + 12 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191161161 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.351" (8.92mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VAC/DC |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 30,20236 Kč | 54 364,25 Kč |
| 3 600 | 28,76195 Kč | 103 543,02 Kč |
| 5 400 | 27,95176 Kč | 150 939,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 25 | 40,84520 Kč | 1 021,13 Kč |
| 50 | 38,89240 Kč | 1 944,62 Kč |
| 100 | 37,03420 Kč | 3 703,42 Kč |
| 250 | 34,71556 Kč | 8 678,89 Kč |
| 500 | 33,05800 Kč | 16 529,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 47,85880 Kč | 1 196,47 Kč |
| 50 | 45,00720 Kč | 2 250,36 Kč |
| 100 | 42,32150 Kč | 4 232,15 Kč |
| 250 | 39,01848 Kč | 9 754,62 Kč |
| 500 | 36,69316 Kč | 18 346,58 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |







