
2185101104 | |
|---|---|
DigiKey Part Number | 900-2185101104-ND |
Manufacturer | |
Manufacturer Product Number | 2185101104 |
Description | MILLI-GRID DR R-S 10CKT 600MM DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2185101104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 100,58000 Kč | 1 005,80 Kč |
| 25 | 94,27280 Kč | 2 356,82 Kč |
| 50 | 89,77060 Kč | 4 488,53 Kč |
| 100 | 85,48290 Kč | 8 548,29 Kč |
| 250 | 80,13172 Kč | 20 032,93 Kč |
| 500 | 76,30884 Kč | 38 154,42 Kč |
| 1 000 | 72,66946 Kč | 72 669,46 Kč |
| 2 500 | 68,12524 Kč | 170 313,10 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |









