
2185101103 | |
|---|---|
DigiKey Part Number | 900-2185101103-ND |
Manufacturer | |
Manufacturer Product Number | 2185101103 |
Description | MILLI-GRID DR R-S 10CKT 300MM DI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2185101103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 91,34100 Kč | 913,41 Kč |
| 25 | 85,61320 Kč | 2 140,33 Kč |
| 50 | 81,52680 Kč | 4 076,34 Kč |
| 100 | 77,63170 Kč | 7 763,17 Kč |
| 250 | 72,77152 Kč | 18 192,88 Kč |
| 500 | 69,29928 Kč | 34 649,64 Kč |
| 1 000 | 65,99398 Kč | 65 993,98 Kč |
| 2 500 | 61,86716 Kč | 154 667,90 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |




