Image for CX1386-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX1386-000

DigiKey Part Number
CX1386-000-ND
Manufacturer
Manufacturer Product Number
CX1386-000
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.50" x 1.97" (38.1mm x 50.0mm)
Color
White
Material
Fluoropolymer, Flame Retardant, Fluid Resistant
For Use With/Related Products
T312M Thermal Transfer Printer
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 225°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 250 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000224,47282 Kč224 472,82 Kč
Unit Price without VAT:224,47282 Kč
Unit Price with VAT:271,61211 Kč

Other Suppliers on DigiKey

250In Stock
Ships from WEC