2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181021023

DigiKey Part Number
900-2181021023-ND
Manufacturer
Manufacturer Product Number
2181021023
Description
MICROLOCK PLUS 2.0 RS 2CKT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2181021023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 570
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1026,03900 Kč260,39 Kč
2524,40960 Kč610,24 Kč
5023,24340 Kč1 162,17 Kč
10022,12990 Kč2 212,99 Kč
25020,74352 Kč5 185,88 Kč
50019,75332 Kč9 876,66 Kč
1 00018,81007 Kč18 810,07 Kč
2 50017,63291 Kč44 082,27 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč