Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAV16CARERGBJR0V

DigiKey Part Number
3746-MAV16CARERGBJR0V-ND
Manufacturer
Manufacturer Product Number
MAV16CARERGBJR0V
Description
SWITCH PUSHBUTTON ALUM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
36 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,67000 Kč207,67 Kč
10172,26800 Kč1 722,68 Kč
25159,57640 Kč3 989,41 Kč
50150,74880 Kč7 537,44 Kč
100142,64360 Kč14 264,36 Kč
250133,08952 Kč33 272,38 Kč
500126,73594 Kč63 367,97 Kč
1 000121,10617 Kč121 106,17 Kč
Manufacturers Standard Package
Unit Price without VAT:207,67000 Kč
Unit Price with VAT:251,28070 Kč