
2177961042 | |
|---|---|
DigiKey Part Number | 900-2177961042-ND |
Manufacturer | |
Manufacturer Product Number | 2177961042 |
Description | KK 2.54 SR R-R 4CKT 300MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2177961042 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 60,87760 Kč | 1 521,94 Kč |
| 50 | 57,96700 Kč | 2 898,35 Kč |
| 100 | 55,19740 Kč | 5 519,74 Kč |
| 250 | 51,74076 Kč | 12 935,19 Kč |
| 500 | 49,27096 Kč | 24 635,48 Kč |
| 1 000 | 46,92024 Kč | 46 920,24 Kč |
| 2 500 | 43,98560 Kč | 109 964,00 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |










