
4941 | |
|---|---|
DigiKey Part Number | 1528-4941-ND |
Manufacturer | |
Manufacturer Product Number | 4941 |
Description | 2.54MM 0.1 PITCH 10-PIN JUMPER C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Category | Number of Rows 1 |
Manufacturer Adafruit Industries LLC | Pitch - Connector 0.100" (2.54mm) |
Packaging Bulk | Length 0.656' (200.00mm, 7.87") |
Part Status Active | Color Multiple, Individual |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











