
2175001121 | |
|---|---|
DigiKey Part Number | 900-2175001121-ND |
Manufacturer | |
Manufacturer Product Number | 2175001121 |
Description | PRE-CRIMP BK F-F 75MM 22AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175001121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 18,89840 Kč | 472,46 Kč |
| 50 | 17,99100 Kč | 899,55 Kč |
| 100 | 17,13020 Kč | 1 713,02 Kč |
| 250 | 16,05760 Kč | 4 014,40 Kč |
| 500 | 15,29032 Kč | 7 645,16 Kč |
| 1 000 | 14,56022 Kč | 14 560,22 Kč |
| 2 500 | 13,64878 Kč | 34 121,95 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











