
2175001122 | |
|---|---|
DigiKey Part Number | 900-2175001122-ND |
Manufacturer | |
Manufacturer Product Number | 2175001122 |
Description | PRE-CRIMP BK F-F 150MM 22AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175001122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 18,59600 Kč | 464,90 Kč |
| 50 | 17,70980 Kč | 885,49 Kč |
| 100 | 16,86350 Kč | 1 686,35 Kč |
| 250 | 15,80560 Kč | 3 951,40 Kč |
| 500 | 15,05052 Kč | 7 525,26 Kč |
| 1 000 | 14,33197 Kč | 14 331,97 Kč |
| 2 500 | 13,43486 Kč | 33 587,15 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |




