


2174812215 | |
|---|---|
DigiKey Part Number | 900-2174812215-ND |
Manufacturer | |
Manufacturer Product Number | 2174812215 |
Description | MINIFIT SR. F-S 450MM 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 10 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174812215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,51000 Kč | 102,51 Kč |
| 10 | 87,02100 Kč | 870,21 Kč |
| 25 | 81,57280 Kč | 2 039,32 Kč |
| 50 | 77,67460 Kč | 3 883,73 Kč |
| 100 | 73,96550 Kč | 7 396,55 Kč |
| 250 | 69,33448 Kč | 17 333,62 Kč |
| 500 | 66,02628 Kč | 33 013,14 Kč |
| 1 000 | 62,87677 Kč | 62 876,77 Kč |
| 2 500 | 58,94488 Kč | 147 362,20 Kč |
| Unit Price without VAT: | 102,51000 Kč |
|---|---|
| Unit Price with VAT: | 124,03710 Kč |






