2174801222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2174801222
Molex FiT City

2174811215

DigiKey Part Number
900-2174811215-ND
Manufacturer
Manufacturer Product Number
2174811215
Description
MINIFIT SR. F-S 450MM 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 10 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2174811215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
10 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,51000 Kč102,51 Kč
1087,02100 Kč870,21 Kč
2581,57280 Kč2 039,32 Kč
5077,67460 Kč3 883,73 Kč
10073,96550 Kč7 396,55 Kč
25069,33448 Kč17 333,62 Kč
50066,02628 Kč33 013,14 Kč
1 00062,87677 Kč62 876,77 Kč
2 50058,94488 Kč147 362,20 Kč
Unit Price without VAT:102,51000 Kč
Unit Price with VAT:124,03710 Kč