2174802222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2174802222
Molex FiT City

2174812205

DigiKey Part Number
900-2174812205-ND
Manufacturer
Manufacturer Product Number
2174812205
Description
MINIFIT SR. F-S 450MM 12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 12 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2174812205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
12 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,04000 Kč101,04 Kč
1085,77900 Kč857,79 Kč
2580,39400 Kč2 009,85 Kč
5076,55040 Kč3 827,52 Kč
10072,89620 Kč7 289,62 Kč
25068,33168 Kč17 082,92 Kč
50065,07144 Kč32 535,72 Kč
1 00061,96804 Kč61 968,04 Kč
2 50058,09236 Kč145 230,90 Kč
Unit Price without VAT:101,04000 Kč
Unit Price with VAT:122,25840 Kč