cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174500029

DigiKey Part Number
900-2174500029-ND
Manufacturer
Manufacturer Product Number
2174500029
Description
PICO EZMATE PLUS PRE-CRIMP YELLO
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
3.9µin (0.10µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1018,84000 Kč188,40 Kč
2517,65680 Kč441,42 Kč
5016,81480 Kč840,74 Kč
10016,00850 Kč1 600,85 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč