



2171770001 | |
|---|---|
DigiKey Part Number | 900-2171770001TR-ND - Tape & Reel (TR) 900-2171770001CT-ND - Cut Tape (CT) 900-2171770001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171770001 |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2171770001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX5 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 25 | 34,91560 Kč | 872,89 Kč |
| 50 | 33,24820 Kč | 1 662,41 Kč |
| 100 | 31,65870 Kč | 3 165,87 Kč |
| 250 | 29,67604 Kč | 7 419,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,06190 Kč | 20 049,52 Kč |
| 1 600 | 23,86606 Kč | 38 185,70 Kč |
| 2 400 | 23,19334 Kč | 55 664,02 Kč |
| 4 000 | 22,37295 Kč | 89 491,80 Kč |
| 5 600 | 21,84853 Kč | 122 351,77 Kč |
| 8 000 | 21,30623 Kč | 170 449,84 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |





