


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,28000 Kč | 302,28 Kč |
| 10 | 256,87300 Kč | 2 568,73 Kč |
| 25 | 240,78680 Kč | 6 019,67 Kč |
| 50 | 229,29340 Kč | 11 464,67 Kč |
| 100 | 218,35380 Kč | 21 835,38 Kč |
| 250 | 204,69188 Kč | 51 172,97 Kč |
| 500 | 194,93184 Kč | 97 465,92 Kč |
| 1 000 | 185,63995 Kč | 185 639,95 Kč |
| Unit Price without VAT: | 302,28000 Kč |
|---|---|
| Unit Price with VAT: | 365,75880 Kč |










