
64400502 | |
|---|---|
DigiKey Part Number | 5614-64400502-ND |
Manufacturer | |
Manufacturer Product Number | 64400502 |
Description | SILVYN EMC AS-CU 17 / 13X17 50M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Silver Steel, Galvanized Braided Sleeving 0.512" (13.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.512" (13.00mm) | |
Diameter - Outside | 0.669" (17.00mm) | |
Material | Steel, Galvanized | |
Color | Silver | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 250°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 816,40320 Kč | 40 820,16 Kč |
| Unit Price without VAT: | 816,40320 Kč |
|---|---|
| Unit Price with VAT: | 987,84787 Kč |











