2171590505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2171590505
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2171590605

DigiKey Part Number
900-2171590605-ND
Manufacturer
Manufacturer Product Number
2171590605
Description
6 CKT OVERMOLD 500MM F-P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.64' (500.00mm)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,61000 Kč176,61 Kč
10150,02300 Kč1 500,23 Kč
25140,62240 Kč3 515,56 Kč
50133,90320 Kč6 695,16 Kč
100127,51040 Kč12 751,04 Kč
250119,53116 Kč29 882,79 Kč
500113,82956 Kč56 914,78 Kč
1 000108,40203 Kč108 402,03 Kč
Manufacturers Standard Package
Unit Price without VAT:176,61000 Kč
Unit Price with VAT:213,69810 Kč