Pin Contact Gold 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169465111

DigiKey Part Number
900-2169465111TR-ND - Tape & Reel (TR)
900-2169465111CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2169465111
Description
ULTRA-FIT PLUG TML GOLD 15U 20-2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 331
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,18200 Kč151,82 Kč
2514,23680 Kč355,92 Kč
5013,55220 Kč677,61 Kč
10012,90540 Kč1 290,54 Kč
25012,09568 Kč3 023,92 Kč
50011,51782 Kč5 758,91 Kč
1 00010,96747 Kč10 967,47 Kč
2 50010,28054 Kč25 701,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0006,37349 Kč44 614,43 Kč
14 0006,06947 Kč84 972,58 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč