
2169465012 | |
|---|---|
DigiKey Part Number | 900-2169465012TR-ND - Tape & Reel (TR) 900-2169465012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2169465012 |
Description | ULTRA-FIT PLUG TML GOLD 30U 16-1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped, Lubricated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,40560 Kč | 310,14 Kč |
| 50 | 11,47760 Kč | 573,88 Kč |
| 100 | 10,65230 Kč | 1 065,23 Kč |
| 250 | 9,70948 Kč | 2 427,37 Kč |
| 500 | 9,09298 Kč | 4 546,49 Kč |
| 1 000 | 8,54892 Kč | 8 548,92 Kč |
| 2 500 | 7,92767 Kč | 19 819,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 6,25902 Kč | 43 813,14 Kč |
| 14 000 | 5,96045 Kč | 83 446,30 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











