
2169465011 | |
|---|---|
DigiKey Part Number | 900-2169465011TR-ND - Tape & Reel (TR) 900-2169465011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2169465011 |
Description | ULTRA-FIT PLUG TML GOLD 15U 16-1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | 6,72903 Kč | 235 516,05 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |








