
2169465011 | |
|---|---|
DigiKey Part Number | 900-2169465011TR-ND - Tape & Reel (TR) 900-2169465011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2169465011 |
Description | ULTRA-FIT PLUG TML GOLD 15U 16-1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | 7,89894 Kč | 276 462,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





