8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163311084

DigiKey Part Number
900-2163311084-ND
Manufacturer
Manufacturer Product Number
2163311084
Description
EDGE LOCK R-S 8CKT 600MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2163311084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1095,38800 Kč953,88 Kč
2589,41280 Kč2 235,32 Kč
5085,14260 Kč4 257,13 Kč
10081,07700 Kč8 107,70 Kč
25076,00052 Kč19 000,13 Kč
50072,37444 Kč36 187,22 Kč
1 00068,92286 Kč68 922,86 Kč
2 50064,61314 Kč161 532,85 Kč
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč