
2059570771 | |
|---|---|
DigiKey Part Number | 900-2059570771TR-ND - Tape & Reel (TR) 900-2059570771CT-ND - Cut Tape (CT) 900-2059570771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059570771 |
Description | 1.25WB MLP PTG SR ST ASSY 7CKT E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059570771 Models |
Category | Insulation Height 0.206" (5.23mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Board Lock, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 20,41800 Kč | 204,18 Kč |
| 100 | 17,35590 Kč | 1 735,59 Kč |
| 500 | 15,49022 Kč | 7 745,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,54121 Kč | 13 541,21 Kč |
| 2 000 | 12,89496 Kč | 25 789,92 Kč |
| 3 000 | 12,53138 Kč | 37 594,14 Kč |
| 5 000 | 12,08800 Kč | 60 440,00 Kč |
| 7 000 | 11,80466 Kč | 82 632,62 Kč |
| 10 000 | 11,51157 Kč | 115 115,70 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |


