



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 99V | |
DC Voltage - Input (Max) | 275V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 90.2% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.38" W x 5.31" H (125.0mm x 35.0mm x 135.0mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 795,09000 Kč | 7 795,09 Kč |
| Unit Price without VAT: | 7 795,09000 Kč |
|---|---|
| Unit Price with VAT: | 9 432,05890 Kč |











