Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059720031

DigiKey Part Number
900-2059720031TR-ND - Tape & Reel (TR)
900-2059720031CT-ND - Cut Tape (CT)
900-2059720031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2059720031
Description
M-ONE 2.0 RA ASSY 3CKT ETP BK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2059720031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.283" (7.19mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin-Bismuth
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin-Bismuth
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
General Purpose, Industrial
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,16600 Kč211,66 Kč
10017,97850 Kč1 797,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55017,29624 Kč9 512,93 Kč
1 10016,47045 Kč18 117,49 Kč
1 65016,00595 Kč26 409,82 Kč
2 75015,43949 Kč42 458,60 Kč
3 85015,07744 Kč58 048,14 Kč
5 50014,70307 Kč80 866,88 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč