
0555600507 | |
|---|---|
DigiKey Part Number | WM14424TR-ND - Tape & Reel (TR) WM14424CT-ND - Cut Tape (CT) WM14424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600507 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,22300 Kč | 702,23 Kč |
| 25 | 65,82760 Kč | 1 645,69 Kč |
| 50 | 62,68260 Kč | 3 134,13 Kč |
| 100 | 59,68730 Kč | 5 968,73 Kč |
| 250 | 55,95004 Kč | 13 987,51 Kč |
| 500 | 54,34058 Kč | 27 170,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,36421 Kč | 133 092,63 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











