
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | 3µm | |
Fiber Cladding Diameter | 127µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Gold | |
Boot Color | White | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,34000 Kč | 450,34 Kč |
| 10 | 382,72600 Kč | 3 827,26 Kč |
| 25 | 358,76360 Kč | 8 969,09 Kč |
| 50 | 341,64160 Kč | 17 082,08 Kč |
| 100 | 325,34570 Kč | 32 534,57 Kč |
| 400 | 295,06233 Kč | 118 024,93 Kč |
| Unit Price without VAT: | 450,34000 Kč |
|---|---|
| Unit Price with VAT: | 544,91140 Kč |










