3044791 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity ENTRELEC
In Stock: 0
Unit Price: 115,28000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG
3044791
3044791
Terminal Blocks from Phoenix Contact – Well Tested

3044791

DigiKey Part Number
277-3415-ND
Manufacturer
Manufacturer Product Number
3044791
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3044791 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
30 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 111
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč