Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SNK506220R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506220R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506220R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506220R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 40 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 25 | 73,22440 Kč | 1 830,61 Kč |
| 50 | 66,88280 Kč | 3 344,14 Kč |
| 100 | 61,66900 Kč | 6 166,90 Kč |
| 250 | 56,28640 Kč | 14 071,60 Kč |
| 500 | 53,17030 Kč | 26 585,15 Kč |
| 1 000 | 50,72025 Kč | 50 720,25 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |







