




1SNK506230R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506230R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506230R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506230R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 40 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 95,73000 Kč | 957,30 Kč |
| 25 | 84,10120 Kč | 2 102,53 Kč |
| 50 | 76,94080 Kč | 3 847,04 Kč |
| 100 | 71,06770 Kč | 7 106,77 Kč |
| 250 | 65,02156 Kč | 16 255,39 Kč |
| 500 | 61,52918 Kč | 30 764,59 Kč |
| 1 000 | 58,78852 Kč | 58 788,52 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |

