
2163011203 | |
|---|---|
DigiKey Part Number | 900-2163011203-ND |
Manufacturer | |
Manufacturer Product Number | 2163011203 |
Description | MX150 F-S 225MM 18 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163011203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 18,98700 Kč | 189,87 Kč |
| 25 | 17,79160 Kč | 444,79 Kč |
| 50 | 16,94100 Kč | 847,05 Kč |
| 100 | 16,13060 Kč | 1 613,06 Kč |
| 300 | 14,92587 Kč | 4 477,76 Kč |
| 500 | 14,39694 Kč | 7 198,47 Kč |
| 1 000 | 13,70944 Kč | 13 709,44 Kč |
| 2 500 | 12,85119 Kč | 32 127,98 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |








