
4314NMU | |
|---|---|
DigiKey Part Number | 381-4314NMU-ND |
Manufacturer | |
Manufacturer Product Number | 4314NMU |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 87.2 CFM (2.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 87.2 CFM (2.47m³/min) | |
Static Pressure | 0.177 in H2O (44.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 36.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 885,67881 Kč | 37 198,51 Kč |
| Unit Price without VAT: | 885,67881 Kč |
|---|---|
| Unit Price with VAT: | 1 071,67136 Kč |








