



0196060006 | |
|---|---|
DigiKey Part Number | 900-0196060006TR-ND - Tape & Reel (TR) 900-0196060006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0196060006 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196060006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.020" (25.91mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,91560 Kč | 447,89 Kč |
| 50 | 17,05460 Kč | 852,73 Kč |
| 100 | 16,23990 Kč | 1 623,99 Kč |
| 250 | 15,22188 Kč | 3 805,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,15300 Kč | 7 576,50 Kč |
| 1 000 | 14,42962 Kč | 14 429,62 Kč |
| 1 500 | 14,02261 Kč | 21 033,92 Kč |
| 2 500 | 13,52624 Kč | 33 815,60 Kč |
| 3 500 | 13,20906 Kč | 46 231,71 Kč |
| 5 000 | 12,88097 Kč | 64 404,85 Kč |
| 12 500 | 12,07526 Kč | 150 940,75 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




