
2163011124 | |
|---|---|
DigiKey Part Number | 900-2163011124-ND |
Manufacturer | |
Manufacturer Product Number | 2163011124 |
Description | MX150 F-S 300MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163011124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,26100 Kč | 192,61 Kč |
| 25 | 18,06080 Kč | 451,52 Kč |
| 50 | 17,19780 Kč | 859,89 Kč |
| 100 | 16,37480 Kč | 1 637,48 Kč |
| 300 | 15,15180 Kč | 4 545,54 Kč |
| 500 | 14,61544 Kč | 7 307,72 Kč |
| 1 000 | 13,91763 Kč | 13 917,63 Kč |
| 2 500 | 13,04628 Kč | 32 615,70 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











