
2163011105 | |
---|---|
DigiKey Part Number | 900-2163011105-ND |
Manufacturer | |
Manufacturer Product Number | 2163011105 |
Description | MX150 F-S 450MM 18 AWG LEADS BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,79000 Kč | 19,79 Kč |
10 | 16,78900 Kč | 167,89 Kč |
25 | 15,73920 Kč | 393,48 Kč |
50 | 14,98520 Kč | 749,26 Kč |
100 | 14,26650 Kč | 1 426,65 Kč |
300 | 13,20137 Kč | 3 960,41 Kč |
500 | 12,73380 Kč | 6 366,90 Kč |
Unit Price without VAT: | 19,79000 Kč |
---|---|
Unit Price with VAT: | 23,94590 Kč |