
0190980081 | |
---|---|
DigiKey Part Number | 0190980081-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190980081 |
Description | CONN SPADE TERM 18-22AWG #8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.694" (17.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.165" (4.19mm) | |
Tongue Inside Opening | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 3,22932 Kč | 32 293,20 Kč |
Unit Price without VAT: | 3,22932 Kč |
---|---|
Unit Price with VAT: | 3,90748 Kč |